Teledyne LeCroy Oscilloscope Software for Use with T3DSO1000A, Version T3DSO1000-FG - UKAS Calibrated
- RS-stocknr.:
- 215-1953
- Fabrikantnummer:
- T3DSO1000A-FG
- Fabrikant:
- Teledyne LeCroy
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 215-1953
- Fabrikantnummer:
- T3DSO1000A-FG
- Fabrikant:
- Teledyne LeCroy
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Teledyne LeCroy T3DSO1000A series comes with all advanced serial trigger and decode options as standard. With excellent signal fidelity and background noise, the T3DSO1000A series has a minimum vertical input range of 500 μV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). It also employs a 256-level intensity grading display function and a colour temperature display mode, often not found in competing models within the same class of instruments.
Two channels on all bandwidth models
Real-time sampling rate up to 2 GSa/s
Record length up to 28 Mpts
Real-time sampling rate up to 2 GSa/s
Record length up to 28 Mpts
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | AWG Software |
For Use With | T3DSO1000A |
Minimum Software Requirement | Windows |
Version | T3DSO1000-FG |
Calibrated | UKAS |