- RS-stocknr.:
- 693-5993
- Fabrikantnummer:
- ACPL-M46T-000E
- Fabrikant:
- Broadcom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 693-5993
- Fabrikantnummer:
- ACPL-M46T-000E
- Fabrikant:
- Broadcom
Datasheets
Wetgeving en conformiteit
Productomschrijving
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | SOIC |
Input Current Type | DC |
Isolation Voltage | 3.75 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 90% |
Minimum Current Transfer Ratio | 44 % |
- RS-stocknr.:
- 693-5993
- Fabrikantnummer:
- ACPL-M46T-000E
- Fabrikant:
- Broadcom