- RS-stocknr.:
- 161-1119
- Fabrikantnummer:
- PS2505-2X
- Fabrikant:
- Isocom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-1119
- Fabrikantnummer:
- PS2505-2X
- Fabrikant:
- Isocom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
The PS2505-1, PS2505-2, PS2505-4 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.
High Isolation Voltage (5.3kVRMS, 7.5kVPK )
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 4µs |
Maximum Input Current | ±50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 600% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 80% |
Series | PS2505-2 |