- RS-stocknr.:
- 125-7578
- Fabrikantnummer:
- LTV-817
- Fabrikant:
- Lite-On
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-7578
- Fabrikantnummer:
- LTV-817
- Fabrikant:
- Lite-On
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5000 Vrms |
Series | LTV-8x7 |
Special Features | Dual-In-Line Package |