- RS-stocknr.:
- 770-9808
- Fabrikantnummer:
- MCP601-E/SN
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 770-9808
- Fabrikantnummer:
- MCP601-E/SN
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 29nV/√Hz |
Height | 1.5mm |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Width | 3.9mm |