- RS-stocknr.:
- 758-9749
- Fabrikantnummer:
- AD713AQ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 758-9749
- Fabrikantnummer:
- AD713AQ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Niet conform
Productomschrijving
AD711/712/713 JFET Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | CERDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±4.5 → ±18V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 112 dB |
Width | 7.87mm |
Length | 19.94mm |
Height | 3.56mm |
Typical Input Voltage Noise Density | 45nV/√Hz |
Dimensions | 19.94 x 7.87 x 3.56mm |
- RS-stocknr.:
- 758-9749
- Fabrikantnummer:
- AD713AQ
- Fabrikant:
- Analog Devices