- RS-stocknr.:
- 709-5547
- Fabrikantnummer:
- OP11EPZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-5547
- Fabrikantnummer:
- OP11EPZ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 116.3 dB |
Height | 3.3mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Length | 19.05mm |
Width | 6.35mm |
Dimensions | 19.05 x 6.35 x 3.3mm |
- RS-stocknr.:
- 709-5547
- Fabrikantnummer:
- OP11EPZ
- Fabrikant:
- Analog Devices