- RS-stocknr.:
- 661-0101
- Fabrikantnummer:
- TL084IDR
- Fabrikant:
- Texas Instruments
355 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
295 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,308
(excl. BTW)
€ 0,373
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 0,308 | € 1,54 |
25 - 45 | € 0,294 | € 1,47 |
50 - 120 | € 0,264 | € 1,32 |
125 - 245 | € 0,236 | € 1,18 |
250 + | € 0,226 | € 1,13 |
*prijsindicatie |
- RS-stocknr.:
- 661-0101
- Fabrikantnummer:
- TL084IDR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 18nV/√Hz |
Length | 8.65mm |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 8.65 x 3.91 x 1.58mm |
- RS-stocknr.:
- 661-0101
- Fabrikantnummer:
- TL084IDR
- Fabrikant:
- Texas Instruments