- RS-stocknr.:
- 436-3052
- Fabrikantnummer:
- OPA2277UA
- Fabrikant:
- Texas Instruments
34 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
169 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5,24
(excl. BTW)
€ 6,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 5,24 |
5 - 9 | € 5,03 |
10 - 24 | € 4,88 |
25 - 49 | € 4,71 |
50 + | € 4,61 |
- RS-stocknr.:
- 436-3052
- Fabrikantnummer:
- OPA2277UA
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 140 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Height | 1.58mm |
- RS-stocknr.:
- 436-3052
- Fabrikantnummer:
- OPA2277UA
- Fabrikant:
- Texas Instruments