- RS-stocknr.:
- 356-8177
- Fabrikantnummer:
- TLV2460CP
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 356-8177
- Fabrikantnummer:
- TLV2460CP
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Low Voltage Operational Amplifiers, TLV Series
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 6.4MHz |
Typical Slew Rate | 1.6V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 109 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Length | 9.81mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
Height | 4.57mm |
- RS-stocknr.:
- 356-8177
- Fabrikantnummer:
- TLV2460CP
- Fabrikant:
- Texas Instruments