- RS-stocknr.:
- 179-2084
- Fabrikantnummer:
- TLC27M4AIDR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-2084
- Fabrikantnummer:
- TLC27M4AIDR
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
Low Power LinCMOS Operational Amplifiers
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 520kHz |
Typical Slew Rate | 0.43V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 104.6 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 32nV/√Hz |
Dimensions | 8.65 x 3.91 x 1.58mm |
Length | 8.65mm |
Height | 1.58mm |
Width | 3.91mm |