- RS-stocknr.:
- 426-285
- Fabrikantnummer:
- LM258D
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 426-285
- Fabrikantnummer:
- LM258D
- Fabrikant:
- STMicroelectronics
Wetgeving en conformiteit
Productomschrijving
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.1MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 55nV/√Hz |
Length | 4.9mm |
- RS-stocknr.:
- 426-285
- Fabrikantnummer:
- LM258D
- Fabrikant:
- STMicroelectronics