- RS-stocknr.:
- 692-5059
- Fabrikantnummer:
- SF-1206S150-2
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 692-5059
- Fabrikantnummer:
- SF-1206S150-2
- Fabrikant:
- Bourns
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Slow Blow Surface Mount SinglFuse SF-1206S Series
Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Slow blow fuse
Thin film chip fuse
3216 (EIA 1206) miniature footprint
Slow blow fuse
Thin film chip fuse
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 1.5A |
Voltage Rating | 63V dc |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 692-5059
- Fabrikantnummer:
- SF-1206S150-2
- Fabrikant:
- Bourns