Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Non Resettable Fuses
RS PRO SMD Non Resettable Fuse 3A, 32V
RS-stocknr.:
174-7967
Fabrikant:
RS PRO
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
174-7967
Fabrikant:
RS PRO
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
RS Pro Datasheet
Conform
Land van herkomst:
TW
1.6 x 0.8 mm (0603) High Inrush Fuse Series
Kenmerk
Waarde
Current Rating
3A
Voltage Rating
32V
Fuse Speed
F
Body Material
Ceramic
Breaking Capacity at Maximum Voltage Rating
60 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C