- RS-stocknr.:
- 123-0692
- Fabrikantnummer:
- 74474
- Fabrikant:
- Ega-Master
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-0692
- Fabrikantnummer:
- 74474
- Fabrikant:
- Ega-Master
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- ES
Productomschrijving
EGA Master Non-Sparking 1/2" Sockets
These 1/2 sockets are from the non-sparking tools family by EGA Master and are for use with the 1/2 ratchet handles. This range of tools is ideal for use in harsh environments.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking 1/2 sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking 1/2 sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Specificaties
Kenmerk | Waarde |
---|---|
Socket Size | 36mm |
Drive Size | 1/2 in |
Socket Type | Bi-Hexagon |
Overall Length | 50 mm |
Material | Beryllium Copper |