- RS-stocknr.:
- 861-6656
- Fabrikantnummer:
- 2TLA050040R0206
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 861-6656
- Fabrikantnummer:
- 2TLA050040R0206
- Fabrikant:
- ABB
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
ABB Sense 3 Coded Non-Contact Safety Switches
The Sense 3 safety switches have been designed to operate with most safety relays making them suitable for most applications. They have a 22mm fixing footprint and come in a durable polyester housing. The housing has an IP69k/IP67 rating and is suitable for use where there is a high humidity and hose downs are required. They have no moving parts giving them a high switching life.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V dc |
Housing Material | Polyester |
Connection Type | Cable |
Actuator Type | Coded |
Auxiliary Contacts | 2NC/1NO |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 10 mm |
Series | 2TLA |
IP Rating | IP67, IP69K |
Supply Current | 200mA |
Hazardous Area Certification | ATEX |
Width | 25.5mm |
Length | 50mm |
Depth | 13mm |
- RS-stocknr.:
- 861-6656
- Fabrikantnummer:
- 2TLA050040R0206
- Fabrikant:
- ABB