- RS-stocknr.:
- 210-1950
- Fabrikantnummer:
- 6490653324
- Fabrikant:
- Bernstein AG
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 51,29
(excl. BTW)
€ 62,06
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 51,29 |
- RS-stocknr.:
- 210-1950
- Fabrikantnummer:
- 6490653324
- Fabrikant:
- Bernstein AG
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Maximum Switching voltage 170 V DC / 120 V AC
Maximum Switching current 400 mA DC / 280 mA AC
Maximum Switching capacity 0.25 VA
Maximum Switching current 400 mA DC / 280 mA AC
Maximum Switching capacity 0.25 VA
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 170V dc |
Housing Material | Nylon 6 |
Connection Type | 6m Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | 1NO/1NC |
Sensor Principle | Magnetic |
Safety Category | 3 |
Actuator Included | No |
Switching Distance | 5 mm |
Series | MA-53 |
IP Rating | IP67 |
Length | 35mm |
Width | 15mm |
Number of Approach Directions | 1 |