- RS-stocknr.:
- 779-3816
- Fabrikantnummer:
- BR900GI
- Fabrikant:
- APC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 779-3816
- Fabrikantnummer:
- BR900GI
- Fabrikant:
- APC
Wetgeving en conformiteit
Productomschrijving
APC Uninterruptible Power Supply (UPS)
The APC Power-Saving Back-UPS Pro is a 900VA/540W line-interactive, stand-alone mount uninterruptible power supply. This UPS provides abundant battery backup power, so you can work through medium and extended length power outages. It safeguards your equipment against damaging surges and spikes that travel along utility and data lines. The Back-UPS Pro also features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and overvoltage situations.
Features and Benefits
Automatic voltage regulation
Data line surge protection
Power Chute software
Pushbutton circuit breaker
Automatic diagnostic testing
LCD (Liquid Crystal Display)
The Back-UPS Pro also includes unique green features, like power-saving outlets that automatically turn OFF idle peripherals
Data line surge protection
Power Chute software
Pushbutton circuit breaker
Automatic diagnostic testing
LCD (Liquid Crystal Display)
The Back-UPS Pro also includes unique green features, like power-saving outlets that automatically turn OFF idle peripherals
Applications
Specific power environments
Generator applications
Generator applications
Certifications
REACH SVHC complaint
Specificaties
Kenmerk | Waarde |
---|---|
Model | Power-Saving Back-UPS Pro |
Power Rating | 540W |
VA Rating | 900VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Backup Time | 5min |
Number of Outlets | 10 |
Type | Line Interactive |
Current Rating | 8A |
Length | 100mm |
Width | 250mm |
Plug Type | IEC-320 C14 |
Depth | 382mm |