EA Elektro-Automatik 175 → 300V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW), Guard LCD2
- RS-stocknr.:
- 712-7076
- Fabrikantnummer:
- EA-UPS INFORMER GUARD LCD2 2000 AP
- Fabrikant:
- EA Elektro-Automatik
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 312,09
(excl. BTW)
€ 377,63
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 312,09 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 712-7076
- Fabrikantnummer:
- EA-UPS INFORMER GUARD LCD2 2000 AP
- Fabrikant:
- EA Elektro-Automatik
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- CN
Productomschrijving
EA Elektro-Automatik Guard UPS
The EA Elektro-Automatik guard 2000VA line interactive principle UPS is ideal for use at home, small laboratories and workshops. The large LCD indicates load level, battery level and more at a glance. It has a boost and buck converter with automatic voltage regulation, short circuit, overload, and deep discharge protection. It has a compact size and is user-friendly.
Note:
Please be aware due to a design change, the models from 1000 VA now have fixed cords.
Note:
Please be aware due to a design change, the models from 1000 VA now have fixed cords.
Features and Benefits
Can be used without batteries as AVR
Cold start and energy saving features
Communication port with software
Input and output voltage is displayed on the LCD panel
Input voltage ranges between 175VAC and 300VAC
Intelligent battery management
Output voltage is 230VAC
Battery capacity 9Ah
Overvoltage/Under voltage protection
Power rating is 1.2KW
Soft start for critical loads
Telephone/ Fax/Modem protection
UPS classification VI-SY-333
Operating temperature ranges between 0°C and 40°C
User-friendly LCD panel
Cold start and energy saving features
Communication port with software
Input and output voltage is displayed on the LCD panel
Input voltage ranges between 175VAC and 300VAC
Intelligent battery management
Output voltage is 230VAC
Battery capacity 9Ah
Overvoltage/Under voltage protection
Power rating is 1.2KW
Soft start for critical loads
Telephone/ Fax/Modem protection
UPS classification VI-SY-333
Operating temperature ranges between 0°C and 40°C
User-friendly LCD panel
Certifications
EN 62040-1
EN 62040-2
IP20 rated
IEC 62040-3
EN 62040-2
IP20 rated
IEC 62040-3
Specificaties
Kenmerk | Waarde |
---|---|
Model | Guard LCD2 |
Power Rating | 1.2kW |
VA Rating | 2000VA |
Output Voltage | 230V |
Input Voltage | 175 → 300V ac |
Mounting Type | Stand Alone |
Backup Time | 3.5min |
Number of Outlets | 4 |
Type | Line Interactive |
Length | 205mm |
Width | 146mm |
Depth | 397mm |
- RS-stocknr.:
- 712-7076
- Fabrikantnummer:
- EA-UPS INFORMER GUARD LCD2 2000 AP
- Fabrikant:
- EA Elektro-Automatik