- RS-stocknr.:
- 174-9996
- Fabrikantnummer:
- 780D
- Fabrikant:
- Teledyne LeCroy
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-9996
- Fabrikantnummer:
- 780D
- Fabrikant:
- Teledyne LeCroy
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
LeCroy QuantumData Video Generator/Protocol Analyser for HDMI & HDBaseT Testing
The LeCroy QuantumData Video Generator/Protocol Analyser for HDMI & HDBaseT Testing is a portable, handheld digital
video generator and analyser that enables you to run tests on digital video devices and network distribution devices on-site or in the R&D lab. The multi-interface instrument is ideal for testing video-audio devices and communication media of different protocols. The communication protocols include HDCP 2.2, HDMI, 3G-SDI etc. It is used for examining the source and sink components as well as cabling, wiring and distribution equipment. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set that can be accessed through different protocols. These features will empower you to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
video generator and analyser that enables you to run tests on digital video devices and network distribution devices on-site or in the R&D lab. The multi-interface instrument is ideal for testing video-audio devices and communication media of different protocols. The communication protocols include HDCP 2.2, HDMI, 3G-SDI etc. It is used for examining the source and sink components as well as cabling, wiring and distribution equipment. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set that can be accessed through different protocols. These features will empower you to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
Features and Benefits
• Compact enough to be rack-mounted
• Supports communication protocols like RS 232 and USB
• Inbuilt library of programmable settings video patterns and formats for video display
• Set of diagnostic and routine tests easily available through simple touch access
• It also has provision for VGA output for testing RGB and analogue components
• Supports very high degree testing of video products up to 4k resolution
• The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 600MHz
• Completely battery powered
• Protocol testing option is available for digital video sources and displays
• Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
• Supports 3G-SDI protocol which offers up to 2.97Gb/s bit rate
• Supports communication protocols like RS 232 and USB
• Inbuilt library of programmable settings video patterns and formats for video display
• Set of diagnostic and routine tests easily available through simple touch access
• It also has provision for VGA output for testing RGB and analogue components
• Supports very high degree testing of video products up to 4k resolution
• The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 600MHz
• Completely battery powered
• Protocol testing option is available for digital video sources and displays
• Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
• Supports 3G-SDI protocol which offers up to 2.97Gb/s bit rate
Applications
• Testing of video distribution networks end to end with the help of HDMI
• Quality testing of network infrastructure and its devices in telecommunication
• It could be used for simple pass/fail test of LCD display
• Easy and efficient testing of HDMI devices with the help of input and output ports for displays and audio devices
• Quality testing of network infrastructure and its devices in telecommunication
• It could be used for simple pass/fail test of LCD display
• Easy and efficient testing of HDMI devices with the help of input and output ports for displays and audio devices
Specificaties
Kenmerk | Waarde |
---|---|
Equipment Type | Visual Fault Locator |
Height | 69.8mm |
Length | 247.6mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Width | 152.4mm |
Model Number p | 780D |