- RS-stocknr.:
- 848-5474
- Fabrikantnummer:
- CFPE4WHY
- Fabrikant:
- Panduit
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 848-5474
- Fabrikantnummer:
- CFPE4WHY
- Fabrikant:
- Panduit
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CR
Productomschrijving
Panduit® Mini-Com® Executive Series Faceplates
Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Accept Mini-Com® Modules for STP, UTP, fibre optic and audio/video which snap in and out for easy moves, add and changes
Label and label covers are included for easy port identification
Raised rail design for aesthetic appeal
Label and label covers are included for easy port identification
Raised rail design for aesthetic appeal
Panduit Wiring Devices
Specificaties
Kenmerk | Waarde |
---|---|
Type | Single Gang Faceplate |
Shield Type | STP, UTP |
Number of Ways | 4 |
Length | 69.8mm |
Width | 21.1mm |
Depth | 114.3mm |
Series | CFPE |