- RS-stocknr.:
- 198-5108
- Fabrikantnummer:
- 2608900034
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 198-5108
- Fabrikantnummer:
- 2608900034
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Bosch Starlock ACZ 85 RD4 blade is ideal for routing grout joints between tiles and creating smaller cut-outs in soft wall tiles. The blade's edge is coated with a high-quality Diamond-RIFF with grit 40 for exceptional lifetime wear resistance and is also suitable for cutting precise recesses in abrasive materials such as fibreglass, epoxy-reinforced plastic, cement-bonded fibre boards or fibre-reinforced composites. It is designed for use with all Starlock, Starlock Plus and Starlock Max power tools as well as common multi-tools.
Starlock ACZ 85 RD4 blade guarantees extra-long life for routing grout and abrasives
Pointed segment saw blade ends enable cutting right into tight corners while the round blade body design enables straight cuts
Starlock Snap-In mounting system for fast blade removal and exchange within 3 seconds without having to touch the blade
Pointed segment saw blade ends enable cutting right into tight corners while the round blade body design enables straight cuts
Starlock Snap-In mounting system for fast blade removal and exchange within 3 seconds without having to touch the blade
Specificaties
Kenmerk | Waarde |
---|---|
Multitool Accessory Type | Saw Blade |