- RS-stocknr.:
- 386-5074
- Fabrikantnummer:
- 1641403
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 386-5074
- Fabrikantnummer:
- 1641403
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Fluke 187 & 189 Multimeters
With all the standard features of the 180 Series, plus:
FL187, 189 Features
100kHz voltage bandwidth
51 segment bargraph with 2 level backlit display
50000 display count
250μs ultra fast min-max
Real time clock
Type K thermocouple input measurement input. Type K thermocouple adaptor (available separately) accepts thermocouple sensors with miniature connectors
dBV/dBm measurement with selectable dBV reference
51 segment bargraph with 2 level backlit display
50000 display count
250μs ultra fast min-max
Real time clock
Type K thermocouple input measurement input. Type K thermocouple adaptor (available separately) accepts thermocouple sensors with miniature connectors
dBV/dBm measurement with selectable dBV reference
FL189 Additional Features
Stand-alone logging to internal memory of up to 1000 data points at 1sec to 1 hour intervals
Memory for up to 100 readings
Memory for up to 100 readings
Supplied with
TL71 premium test leads set, instruction manual, 2 crocodile clips and 4AA alkaline batteries.
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | 187 |
Display Type | LCD |
Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 500MΩ |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 50mF |
Absolute Maximum Temperature Measurement | +1350°C |
Maximum Frequency | 100kHz |
DC Current Measurement Resolution | 0.01µA dc |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.001mV ac |
Resistance Measurement Resolution | 10mΩ |
DC Voltage Measurement Resolution | 0.001mV dc |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Capacitance Measurement Resolution | 1pF |
Safety Category Voltage | 600 V, 1000 V |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Weight | 545g |
Best Resistance Measurement Accuracy | ±10% + 2 Digits |
Height | 50mm |
Length | 100mm |
Minimum Operating Temperature | -20°C |
Best Capacitance Measurement Accuracy | ±1% + 5 Digits |
Best DC Voltage Accuracy | ±0.5% + 40 Digits |
Best AC Voltage Accuracy | ±0.4% + 40 Digits |
Width | 203mm |
Maximum Operating Temperature | +55°C |
Best AC Current Accuracy | ±5% + 10 Digits |
Dimensions | 100 x 203 x 50mm |
Best DC Current Accuracy | ±5% + 40 Digits |
Battery Type | AA x 4 |