RS PRO IDM99IV Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS-stocknr.:
- 123-3521
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-3521
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
RS PRO IDM99IV Digital Multimeter
RS PRO IDM99IV Digital Multimeter is a handheld device that can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed, with 6000 counts digital display and 62 segment bar graph. This is an excellent rugged and easy to use industrial multimeter. The IDM series provides features to suit electrical and electronic applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits:
Extra-large scale white backlit display
True RMS
0.08% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Peak Hold (1 ms)
Min / Max function
Frequency counter on AC mode
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
VoltSeek (non-contact voltage detect)
Shockproof from a 4 feet drop
Functions measured - AC and DC Current, AC and DC Voltage, Capacitance, Resistance, Temperature
True RMS
0.08% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Peak Hold (1 ms)
Min / Max function
Frequency counter on AC mode
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
VoltSeek (non-contact voltage detect)
Shockproof from a 4 feet drop
Functions measured - AC and DC Current, AC and DC Voltage, Capacitance, Resistance, Temperature
Accuracy:
±(% reading + number of dogits) at 23°C ± 5°C 80% RH
AV Function:
ACV and ACA specifications as AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts
Impedance:
10MΩ
Overload Protection:
AC/DC 1000 V
What Is Included?
Battery installed
Test lead set
Temperature probe
Protective holster
User manual
Test lead set
Temperature probe
Protective holster
User manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Standards
CAT. IV 600 V / CAT. III 1000 V
Supplied with
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | IDM99IV |
Display Type | LCD |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +400°C |
Maximum Frequency | 100kHz |
DC Current Measurement Resolution | 0.01mA dc |
AC Current Measurement Resolution | 0.01mA ac |
DC Voltage Measurement Resolution | 0.01mV dc |
AC Voltage Measurement Resolution | 0.1mV ac |
Resistance Measurement Resolution | 100mΩ |
Temperature Measurement Resolution | 0.1°C |
Safety Category Level | CAT III, CAT IV |
Capacitance Measurement Resolution | 0.001µF |
Maximum Operating Temperature | +50°C |
Best AC Current Accuracy | ±0.8 + 5 Digits % |
Length | 190mm |
Width | 94mm |
Dimensions | 190 x 94 x 48mm |
Weight | 460g |
Best DC Voltage Accuracy | ±0.08 + 2 Digit % |
Height | 48mm |
Best DC Current Accuracy | ±0.8 + 3 Digit % |
Battery Type | Alkaline |
Best Resistance Measurement Accuracy | ±1.5 + 5 Digit % |
Best Temperature Measurement Accuracy | ±1 + 20 Digit % |
Best AC Voltage Accuracy | ±0.8 + 5 Digit % |
Best Capacitance Measurement Accuracy | ±1.2 + 2 Digit % |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 600 V, 1000 V |