- RS-stocknr.:
- 122-0547
- Fabrikantnummer:
- 48290302
- Fabrikant:
- Socomec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-0547
- Fabrikantnummer:
- 48290302
- Fabrikant:
- Socomec
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
DIRIS G50 Communication Gateway
The DIRIS G-50 is a communication gateway that allows all information from metering and measurement to communicate via RS485. The RS485 is centralised in a single gateway and is then made available on the Ethernet network via Modbus TCP.
The gateway has an embedded WEBVIEW web server that allows real-time monitoring of your electrical values and analysis of consumption data. It also enables you to be alerted of any alarms via email.
The gateway has an embedded WEBVIEW web server that allows real-time monitoring of your electrical values and analysis of consumption data. It also enables you to be alerted of any alarms via email.
Features and Benefits
• DIN Rail or back plate mounting
• Automatic clock synchronisation (SNTP) with battery recording
• Synchronisation of connected devices
• Warning messages in case of alarms (e-mail SMTP)
• Automatic recording and storage of measurements and consumption data
• Automatic display of tariff changes
• WEBVIEW embedded web server for power monitoring and power & energy monitoring
• RS485 & Ethernet ports
• Automatic clock synchronisation (SNTP) with battery recording
• Synchronisation of connected devices
• Warning messages in case of alarms (e-mail SMTP)
• Automatic recording and storage of measurements and consumption data
• Automatic display of tariff changes
• WEBVIEW embedded web server for power monitoring and power & energy monitoring
• RS485 & Ethernet ports
Application Information
The DIRIS G-50 is suitable for use within application fields such as industry, building, infrastructure or local authority.
Specificaties
Kenmerk | Waarde |
---|---|
Depth | 65mm |
Minimum Temperature | -10°C |
Maximum Temperature | 70°C |
Measurement Range | 110 → 230V ac |
Meter Type | Electronic |
Series | DIRIS G50 |