- RS-stocknr.:
- 201-3921
- Fabrikantnummer:
- 2904335
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 201-3921
- Fabrikantnummer:
- 2904335
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Phoenix ELR series consisting of complete package of hybrid motor starter .The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 0.0041 kW |
Range | Hybrid Motor Starter |
Series | ELR - H51 |