- RS-stocknr.:
- 866-1628
- Fabrikantnummer:
- XTFC004BBA
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 866-1628
- Fabrikantnummer:
- XTFC004BBA
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Manual Motor Controllers
Professional range of Eaton manual motor controllers from the XTFC series. The manual motor protector combined with an IEC contactor provides a complete motor protection solution.
Visible trip indication
Test trip function
Class 10 overload protection
Wide range of coils available
Test trip function
Class 10 overload protection
Wide range of coils available
Eaton XTFC Series
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 4 A |
Supply Voltage | 110 V@ 50 Hz, 120 V@ 60 Hz |
Overall Length | 45mm |
Overall Width | 209.2mm |
Overall Depth | 95.7mm |
Maximum Operating Temperature | +55°C |