- RS-stocknr.:
- 813-6494
- Fabrikantnummer:
- DRV8836DSSR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 813-6494
- Fabrikantnummer:
- DRV8836DSSR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 7 V |
Mounting Type | Surface Mount |
Package Type | WSON |
Maximum Operating Supply Voltage | 7 V |
Pin Count | 12 |
Minimum Operating Supply Voltage | 2 V |
Typical Switching Frequency | 250kHz |
Height | 0.75mm |
Width | 2.1mm |
Dimensions | 3.1 x 2.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
- RS-stocknr.:
- 813-6494
- Fabrikantnummer:
- DRV8836DSSR
- Fabrikant:
- Texas Instruments