- RS-stocknr.:
- 769-5006
- Fabrikantnummer:
- LV8402GP-H
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 769-5006
- Fabrikantnummer:
- LV8402GP-H
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.4A |
Maximum Collector Emitter Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | VCT |
Pin Count | 24 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.8 V |
Typical Switching Frequency | 200kHz |
Length | 3.5mm |
Height | 0.765mm |
Dimensions | 3.5 x 3.5 x 0.765mm |
Maximum Operating Temperature | +85 °C |
Width | 3.5mm |
Minimum Operating Temperature | -30 °C |
- RS-stocknr.:
- 769-5006
- Fabrikantnummer:
- LV8402GP-H
- Fabrikant:
- ON Semiconductor