- RS-stocknr.:
- 168-8918
- Fabrikantnummer:
- L293E
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-8918
- Fabrikantnummer:
- L293E
- Fabrikant:
- STMicroelectronics
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Load Driver ICs, STMicroelectronics
Relay and Inductive Load Drivers
Specificaties
Kenmerk | Waarde |
---|---|
Motor Type | Brushed DC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Through Hole |
Package Type | PowerDIP |
Maximum Operating Supply Voltage | 36 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Length | 24.8mm |
Height | 5.1mm |
Width | 7.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 24.8 x 7.1 x 5.1mm |
Maximum Operating Temperature | +150 °C |
- RS-stocknr.:
- 168-8918
- Fabrikantnummer:
- L293E
- Fabrikant:
- STMicroelectronics