- RS-stocknr.:
- 168-5816
- Fabrikantnummer:
- VN800PT-E
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-5816
- Fabrikantnummer:
- VN800PT-E
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Specificaties
Kenmerk | Waarde |
---|---|
Maximum IGBT Collector Current | 0.7A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | PPAK |
Pin Count | 5 |
Height | 2.4mm |
Dimensions | 6.6 x 6.2 x 2.4mm |
Length | 6.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.2mm |
- RS-stocknr.:
- 168-5816
- Fabrikantnummer:
- VN800PT-E
- Fabrikant:
- STMicroelectronics