- RS-stocknr.:
- 782-8423
- Fabrikantnummer:
- 3VS1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-8423
- Fabrikantnummer:
- 3VS1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Corcom S Series Multipurpose Power Line RFI Filter for Emission Control
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Combines Line to Ground interference rejection filters with additional circuitry to reduce Line to Line noise and transients
Designed for use when equipment impedance at RF frequencies is high
Effective for use with switch-mode power supplies or used to control emissions in equipment using SCR and T2L circuits
Designed for use when equipment impedance at RF frequencies is high
Effective for use with switch-mode power supplies or used to control emissions in equipment using SCR and T2L circuits
Approvals
UL, CSA and VDE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Series | S |
- RS-stocknr.:
- 782-8423
- Fabrikantnummer:
- 3VS1
- Fabrikant:
- TE Connectivity