Amphenol Socapex, TVP 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw
- RS-stocknr.:
- 716-0339
- Fabrikantnummer:
- TVP00WCI0998P
- Fabrikant:
- Amphenol Socapex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 716-0339
- Fabrikantnummer:
- TVP00WCI0998P
- Fabrikant:
- Amphenol Socapex
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- FR
Productomschrijving
TV series Square flange receptacles, PCB
PCB contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 4.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 09 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Connector Size | Subminiature |
Body Orientation | Straight |
Series | TVP |
Housing Material | Aluminium |
Colour | Olive |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
- RS-stocknr.:
- 716-0339
- Fabrikantnummer:
- TVP00WCI0998P
- Fabrikant:
- Amphenol Socapex