Amphenol, 97B 2 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10SL, Bayonet Coupling,
- RS-stocknr.:
- 442-2325
- Fabrikantnummer:
- 97B-3106A10SL-4S-HD
- Fabrikant:
- Amphenol Limited
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 26,61
(excl. BTW)
€ 32,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,61 |
5 - 24 | € 25,49 |
25 + | € 24,19 |
- RS-stocknr.:
- 442-2325
- Fabrikantnummer:
- 97B-3106A10SL-4S-HD
- Fabrikant:
- Amphenol Limited
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- IN
Productomschrijving
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 10SL |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Brass |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Silver |
- RS-stocknr.:
- 442-2325
- Fabrikantnummer:
- 97B-3106A10SL-4S-HD
- Fabrikant:
- Amphenol Limited