- RS-stocknr.:
- 173-9117
- Fabrikantnummer:
- AH1680
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-9117
- Fabrikantnummer:
- AH1680
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
Productomschrijving
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Solder |
Contact Current Rating | 1 A @ 30 V dc |
Contact Configuration | SP-CO |
Operating Force | 0.74 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 10^6Operations |
Release Force | 0.098N |
Operating Temperature Range | -25 → +85°C |