Analog Devices ADUC7124BCPZ126, 16bit ARM7TDMI Microcontroller, ADuC7, 41.78MHz, 126 kB Flash, 64-Pin LFCSP
- RS-stocknr.:
- 877-9228
- Fabrikantnummer:
- ADUC7124BCPZ126
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 877-9228
- Fabrikantnummer:
- ADUC7124BCPZ126
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
ARM7 Family Microcontrollers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | ADuC7 |
Package Type | LFCSP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM7TDMI |
Data Bus Width | 16 bit, 32bit |
Program Memory Size | 126 kB |
Maximum Frequency | 41.78MHz |
RAM Size | 32 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Dimensions | 9.1 x 9.1 x 0.95mm |
Pulse Width Modulation | 1 (6 x 16 bit) |
Program Memory Type | Flash |
Width | 9.1mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
Maximum Number of Ethernet Channels | 0 |
ADCs | 1 (16 x 12 bit) |
Length | 9.1mm |
- RS-stocknr.:
- 877-9228
- Fabrikantnummer:
- ADUC7124BCPZ126
- Fabrikant:
- Analog Devices