Analog Devices ADUC7060BCPZ32, 16bit ARM7TDMI Microcontroller, ADuC7, 10.24MHz, 32 kB Flash, 48-Pin LFCSP
- RS-stocknr.:
- 820-9731
- Fabrikantnummer:
- ADUC7060BCPZ32
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 820-9731
- Fabrikantnummer:
- ADUC7060BCPZ32
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
ARM7 Family Microcontrollers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | ADuC7 |
Package Type | LFCSP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM7TDMI |
Data Bus Width | 16 bit, 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 10.24MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 2.5 V |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (6 x 16 bit) |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 7 x 7 x 0.95mm |
Width | 7mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
ADCs | 2(4 x 24 bit) |
Length | 7mm |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 2 |
- RS-stocknr.:
- 820-9731
- Fabrikantnummer:
- ADUC7060BCPZ32
- Fabrikant:
- Analog Devices