- RS-stocknr.:
- 660-0839
- Fabrikantnummer:
- Z8F6422AR020EG
- Fabrikant:
- Zilog
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 660-0839
- Fabrikantnummer:
- Z8F6422AR020EG
- Fabrikant:
- Zilog
Wetgeving en conformiteit
Productomschrijving
Z8 Family Microcontrollers, Zilog
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | Z8 Encore! XP |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | Z8 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 20MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +105 °C |
Length | 10.1mm |
ADCs | 12 x 10 bit |
Width | 10.1mm |
Number of PCI Channels | 0 |
Dimensions | 10.1 x 10.1 x 1.45mm |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 4 x 16 bit |
Height | 1.45mm |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
- RS-stocknr.:
- 660-0839
- Fabrikantnummer:
- Z8F6422AR020EG
- Fabrikant:
- Zilog