- RS-stocknr.:
- 770-3595
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 26,65
(excl. BTW)
€ 32,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 2 | € 26,65 |
3 - 5 | € 24,78 |
6 - 11 | € 23,45 |
12 + | € 21,31 |
- RS-stocknr.:
- 770-3595
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
Productomschrijving
RS PRO 304 mm x 10 mm 316 Stainless Steel Square Bar
Use these square steel bars from RS PRO to provide strong support in your building project. They're commonly used in the construction of private homes, bridges and other structures.
These bars are made from 316 stainless steel, an austenitic alloy that's exceptionally rustproof thanks to its molybdenum content. They're commonly used in the chemical and allied industries, where their resistance to pit-type corrosion makes them a long-lasting option.
These components are ideal for heavy-duty applications as they have a high tensile strength of 510 MPa and a hardness of 183 HB (Brinell Hardness scale). They're non-magnetic, so they won't interfere with marine or photographic equipment. These bars are also suitable for use in the food and beverage industry, as they're made from a food-safe material.
These bars are made from 316 stainless steel, an austenitic alloy that's exceptionally rustproof thanks to its molybdenum content. They're commonly used in the chemical and allied industries, where their resistance to pit-type corrosion makes them a long-lasting option.
These components are ideal for heavy-duty applications as they have a high tensile strength of 510 MPa and a hardness of 183 HB (Brinell Hardness scale). They're non-magnetic, so they won't interfere with marine or photographic equipment. These bars are also suitable for use in the food and beverage industry, as they're made from a food-safe material.
Features and Benefits
- Square bar form
- Hardness of 183 HB
- Length of 304 mm
- Width of 10 mm
- Height of 10 mm
- 316 stainless steel material
- Suitable for chemical and marine equipment, food and photographic applications
- Tensile strength of 510 MPa
Specificaties
Kenmerk | Waarde |
---|---|
Form | Square Bar |
Material | Stainless Steel |
Length | 304mm |
Width | 10mm |
Material Grade | 316 |
Height | 10mm |
Tensile Strength | 510 MPa |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |