Kopp GREEN ELECTRIC MCB Mini Circuit Breaker1P, 20A Curve D, 230 → 400V AC, 60V DC, 10 kA Breaking Capacity
- RS-stocknr.:
- 436-5749
- Fabrikantnummer:
- 7220.0200.9
- Fabrikant:
- Kopp
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 436-5749
- Fabrikantnummer:
- 7220.0200.9
- Fabrikant:
- Kopp
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
10 kA automatic cut-out, GREEN ELECTRIC® series
A range of MCB automatic cut-outs in B, C and D characteristics.
B characteristic
To secure light, socket outlet and control current circuits
The continuous current corresponds to the nominal current strength of fuse links
These can be replaced by B automatic machines
The short-circuit breaker activates between 3 times and 5 times the value of the nominal current
The continuous current corresponds to the nominal current strength of fuse links
These can be replaced by B automatic machines
The short-circuit breaker activates between 3 times and 5 times the value of the nominal current
C-Characteristic
To protect motors and transformers
They are especially suited to protect incandescent lamps and parallel compensated
L cluster lamps
The short-circuit breaker activates between 5 times and 10 times the value of the nominal current
They are especially suited to protect incandescent lamps and parallel compensated
L cluster lamps
The short-circuit breaker activates between 5 times and 10 times the value of the nominal current
D characteristic 10 kA in accordance with IEC 60898
To protect consumers with very high switch-on peaks
The short-circuit breaker activates between 10 times and 20 times the value of the nominal current
Not suitable for use as line protection!
The short-circuit breaker activates between 10 times and 20 times the value of the nominal current
Not suitable for use as line protection!
Surge arrester
Protection against lightning and overvoltage
Requirement class C (medium protection) voltage limited to <15 kV, whereby you have a single-pin nominal discharge current of 20 / 40 kA (8 / 20)
When used in combination with a B arrester, make sure that a decoupling inductance is installed between B and C arrester with line lengths < 15 m
Requirement class C (medium protection) voltage limited to <15 kV, whereby you have a single-pin nominal discharge current of 20 / 40 kA (8 / 20)
When used in combination with a B arrester, make sure that a decoupling inductance is installed between B and C arrester with line lengths < 15 m
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ
Automatic Cut-out, Green Electric Series
Innovative technology
The inner life of the KOPP MCB has changed significantly compared with previous automatic cut-out technology. The thermal actuator consists of a bimetal snap disc that is integrated into the magnetic actuator. This has reduced the number of welded connections in the device. The result: Less power dissipation and thus less device intrinsic heating.
Convenient mounting
The easy mounting of KOPP MCB is hugely appealing. With the new quick attachment, users can mount the MCB to the top hat rail from above, slide it to align and then lock with a hand grip. Immediately the MCB is securely seated, firm and straight. And the bonus: The MCB can also be quickly removed if needed, even from the mounting assembly.
The easy mounting of KOPP MCB is hugely appealing. With the new quick attachment, users can mount the MCB to the top hat rail from above, slide it to align and then lock with a hand grip. Immediately the MCB is securely seated, firm and straight. And the bonus: The MCB can also be quickly removed if needed, even from the mounting assembly.
Perfect connection technology
The MCB also provides optimal mounting convenience when connecting devices. The new design of the terminals has made connection even simpler. They are at the same height on the access and exit side. They have combi-slotted screws and permit simultaneous connection of wiring rails and single cores with cross-sections of 1.0 → 25 mm2.
The MCB also provides optimal mounting convenience when connecting devices. The new design of the terminals has made connection even simpler. They are at the same height on the access and exit side. They have combi-slotted screws and permit simultaneous connection of wiring rails and single cores with cross-sections of 1.0 → 25 mm2.
Maximum reliability
The KOPP MCB offers reliable identification of the cause of the shutdown at first glance. If the green, sealable switch knob is in the new additional reset position, a shutdown occurred due to an overload or short-circuit. However, if it is in the "OFF" position, the shutdown was manual. Independent of the switch knob position, the optical switch position indicator (which is also new) displays the switch state of the device.
The KOPP MCB offers reliable identification of the cause of the shutdown at first glance. If the green, sealable switch knob is in the new additional reset position, a shutdown occurred due to an overload or short-circuit. However, if it is in the "OFF" position, the shutdown was manual. Independent of the switch knob position, the optical switch position indicator (which is also new) displays the switch state of the device.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 1 |
Current Rating | 20A |
Tripping Characteristics | Type D |
Rated AC Voltage | 230 → 400V |
Rated DC Voltage | 60V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Series | GREEN ELECTRIC |