- RS-stocknr.:
- 486-974
- Fabrikantnummer:
- 236032 PXL-B15/1
- Fabrikant:
- Eaton
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 12,16
(excl. BTW)
€ 14,71
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,16 |
10 - 14 | € 11,67 |
15 + | € 11,19 |
- RS-stocknr.:
- 486-974
- Fabrikantnummer:
- 236032 PXL-B15/1
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Eaton Miniature Circuit Breakers (MCBs) - PXL Series - Single Pole Type B
The PXL series of type B miniature circuit breakers (MCBs) from Eaton's xPole range of MCBs features high quality overcurrent protection that is independent of the mains voltage. These single pole MCBs provide short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit. The MCB has high selectivity as a pre-fuse with low passband energy. The modular design makes for simple installation of these MCBs into distribution boards and switch circuits whilst additional modules can also be added.
Features and Benefits
Single pole miniature circuit breaker (2 and 3 pole variants also available)
Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
The circuit breaker features dual terminals which are compatible with both busbar and cables
The device is easy to use, with a simple colour coded toggle
The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
Easy installation with modular design
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
High breaking capacity
Current limiting feature for enhanced safety and reliability of the electrical system
Current rating from 0.5 to 63 Amps
Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
The circuit breaker features dual terminals which are compatible with both busbar and cables
The device is easy to use, with a simple colour coded toggle
The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
Easy installation with modular design
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
High breaking capacity
Current limiting feature for enhanced safety and reliability of the electrical system
Current rating from 0.5 to 63 Amps
Uses and Applications
The Eaton Miniature circuit breakers (or MCBs) are switchgear for use in industrial, advanced commercial and residential applications.
What are the differences between the Tripping Curves?
Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B trip curve MCBs are designed for standard circuit protection, typically protection of generators, persons and very long cables
Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current.
Type C trip curve residential and domestic MCBs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.
Type D: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
D curve MCBs are suitable for inductive and capacitive loads like transformers condensers. and electric motors.
Type K: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
Type K curve MCBs are suitable for inductive loads like transformers, condensers. and electric motors.
Type S: Instantaneous trip when the flow-through current is 13 to 17 times the rated current.
Suitable for applications where high levels of inrush current are expected. The high magnetic trip point of type S curve MCBs prevents nuisance tripping in high inductive applications such as motors, transformers and power supplies.
Type Z: Instantaneous trip when the flow-through current is 2 to 3 times the rated current.
Z curve MCBs are intended for use in electrical circuits that require a very low short circuit trip setting, for example, semiconductors.
Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current.
Type C trip curve residential and domestic MCBs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.
Type D: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
D curve MCBs are suitable for inductive and capacitive loads like transformers condensers. and electric motors.
Type K: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
Type K curve MCBs are suitable for inductive loads like transformers, condensers. and electric motors.
Type S: Instantaneous trip when the flow-through current is 13 to 17 times the rated current.
Suitable for applications where high levels of inrush current are expected. The high magnetic trip point of type S curve MCBs prevents nuisance tripping in high inductive applications such as motors, transformers and power supplies.
Type Z: Instantaneous trip when the flow-through current is 2 to 3 times the rated current.
Z curve MCBs are intended for use in electrical circuits that require a very low short circuit trip setting, for example, semiconductors.
Standards
IEC / EN 60898
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 1P |
Current Rating | 15A |
Tripping Characteristics | Type B |
Rated AC Voltage | 400V |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | PXL, S200 |
Circuit Breaker Type | MCB |
Width | 80mm |
Length | 17.5mm |
Mounting Style | DIN Rail Mount |
Depth | 60mm |