- RS-stocknr.:
- 145-409
- Fabrikantnummer:
- 16725
- Fabrikant:
- Merlin Gerin
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-409
- Fabrikantnummer:
- 16725
- Fabrikant:
- Merlin Gerin
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
1P+N D'clic XE circuit breakers
Range of plug-in circuit breakers for assembly on Distri'clic XE splitters.
Control and protection of single-phase circuits downstream of the connecting circuit breaker, for "blue tariff".
Standard C graph.
The magnetic circuit breakers work between 5 and 10In.
Supply voltage 230Vac.
Breaking capacity 3kA according to EN 60989.
Control and protection of single-phase circuits downstream of the connecting circuit breaker, for "blue tariff".
Standard C graph.
The magnetic circuit breakers work between 5 and 10In.
Supply voltage 230Vac.
Breaking capacity 3kA according to EN 60989.
Standards
NF EN 60898
Standards
NF EN 60898
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 2 |
Current Rating | 10A |
Tripping Characteristics | Type C |
Series | D'clic |
- RS-stocknr.:
- 145-409
- Fabrikantnummer:
- 16725
- Fabrikant:
- Merlin Gerin