- RS-stocknr.:
- 105-8511
- Fabrikantnummer:
- 70006
- Fabrikant:
- Fischer Fixings
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 105-8511
- Fabrikantnummer:
- 70006
- Fabrikant:
- Fischer Fixings
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Fischer SX Expansion Plugs
The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.
Features and Benefits
4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole
Typical Applications
Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.
Specificaties
Kenmerk | Waarde |
---|---|
Type | SX Expansion Plug |
Length | 30mm |
Fixing Hole Diameter | 6mm |
Material | Nylon |
Series | SX |
- RS-stocknr.:
- 105-8511
- Fabrikantnummer:
- 70006
- Fabrikant:
- Fischer Fixings