- RS-stocknr.:
- 864-2595
- Fabrikantnummer:
- CLK3C-24SG-CD
- Fabrikant:
- Patlite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 864-2595
- Fabrikantnummer:
- CLK3C-24SG-CD
- Fabrikant:
- Patlite
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
Patlite CLK Series
Patlite CLK series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.
Tempered glass lens
Aluminium housing
IP69K rated
Daisy chainable
Aluminium housing
IP69K rated
Daisy chainable
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED |
Light Style | Linear Fixed |
Voltage Rating | 24 V dc |
Wattage | 12.5 W |
IP Rating | IP69K |
Integral transformer | No |
Length | 300 mm |
Model | 3C-24SG |