- RS-stocknr.:
- 712-5443
- Fabrikantnummer:
- RSLP2000
- Fabrikant:
- Martindale
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 712-5443
- Fabrikantnummer:
- RSLP2000
- Fabrikant:
- Martindale
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Loop/PSCC Tester Martindale LP2000
A fast and accurate autoranging loop tester, which measures loop and prospective short circuit current (lpsc) of electrical circuits in accordance with the IEE wiring regulations (BS7671).
Dual range with auto range 0-15Ω with 0.01Ω resolution and 15 to 199.9Ω with 0.1Ω resolution
One PSC range 0 to 19.99kA with 0.01kA resolution
Warning if supply connection polarity is incorrect
One PSC range 0 to 19.99kA with 0.01kA resolution
Warning if supply connection polarity is incorrect
Supplied with
mains lead, wander earth lead, batteries, instructions and moulded carrying case.
Specificaties
Kenmerk | Waarde |
---|---|
Loop Impedance Test Type | 2 Wire |
PSC Display | Yes |
Best Loop Test Accuracy | ±2% |
Safety Category | CAT III |
Display Type | LCD |
Dimensions | 190 x 90 x 54mm |
Weight | 400g |
Plug Type | Type G - British 3-pin |
Height | 54mm |
Model Number p | LP2000 |
Length | 190mm |
Safety Category Voltage | 260V |
Safety Category Level | CAT III |
Width | 90mm |
- RS-stocknr.:
- 712-5443
- Fabrikantnummer:
- RSLP2000
- Fabrikant:
- Martindale