- RS-stocknr.:
- 527-873
- Fabrikantnummer:
- SN75ALS180N
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 527-873
- Fabrikantnummer:
- SN75ALS180N
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Specificaties
Kenmerk | Waarde |
---|---|
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
- RS-stocknr.:
- 527-873
- Fabrikantnummer:
- SN75ALS180N
- Fabrikant:
- Texas Instruments