- RS-stocknr.:
- 783-3541
- Fabrikantnummer:
- MAX3281EAUT+T
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 783-3541
- Fabrikantnummer:
- MAX3281EAUT+T
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specificaties
Kenmerk | Waarde |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |