- RS-stocknr.:
- 806-1539
- Fabrikantnummer:
- MC74HC368ADR2G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 806-1539
- Fabrikantnummer:
- MC74HC368ADR2G
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | HC |
Logic Function | Inverting Buffer |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -55 °C |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Maximum High Level Output Current | 7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 285 ns@ 50 pF |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Supply Voltage | 2 V |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Length | 10mm |