- RS-stocknr.:
- 663-0676
- Fabrikantnummer:
- CY74FCT244ATSOC
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 663-0676
- Fabrikantnummer:
- CY74FCT244ATSOC
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
74FCT Family, Texas Instruments
74FCT Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | FCT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 4.6 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Propagation Delay Test Condition | 50pF |
- RS-stocknr.:
- 663-0676
- Fabrikantnummer:
- CY74FCT244ATSOC
- Fabrikant:
- Texas Instruments