- RS-stocknr.:
- 162-6403
- Fabrikantnummer:
- SN74LVTH16541DGGR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-6403
- Fabrikantnummer:
- SN74LVTH16541DGGR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVTH Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | 74LVTH |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 16 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 3.8ns |
Dimensions | 12.6 x 6.2 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.7 V |
Propagation Delay Test Condition | 50pF |